Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJ8BQFR24V SMD Current Sense Resistor, 0.24 ohm, ERJ-8B Series, 1206 [3216 Metric], 500 mW, ± 1%, Thick Film](https://au.element14.com/productimages/standard/en_GB/2335829-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJ8BQFR24VCopy
Manufacturer Standard Lead Time23 weeks
Order Code4757001
Product RangeERJ-8B Series
Your Part Number
5,000 total stock globally
5,000 more incoming. You can reserve stock now
5,000 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5000+ | $0.225 ($0.2475) |
| 25000+ | $0.163 ($0.1793) |
| 50000+ | $0.134 ($0.1474) |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
$1,125.00 ($1,237.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJ8BQFR24VCopy
Manufacturer Standard Lead Time23 weeks
Order Code4757001
Product RangeERJ-8B Series
Technical Datasheet
Resistance0.24ohm
Product RangeERJ-8B Series
Resistor Case / Package1206 [3216 Metric]
Power Rating500mW
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Temperature Coefficient0ppm/K to +250ppm/K
Product Length3.2mm
Product Width1.6mm
Product Height0.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.24ohm
Resistor Case / Package
1206 [3216 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
0ppm/K to +250ppm/K
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
ERJ-8B Series
Power Rating
500mW
Resistor Technology
Thick Film
Product Length
3.2mm
Product Height
0.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
