Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJ3BWFR056V SMD Current Sense Resistor, 0.056 ohm, ERJ-3BW Series, 0603 [1608 Metric], 250 mW, ± 1%](https://au.element14.com/productimages/standard/en_GB/2335829-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJ3BWFR056VCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Cut Tape4757216
Cut Tape4757216RL
Product RangeERJ-3BW Series
Your Part Number
5,000 total stock globally
Need more?
5,000 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.424 ($0.4664) |
| 10+ | $0.274 ($0.3014) |
| 100+ | $0.182 ($0.2002) |
| 500+ | $0.181 ($0.1991) |
| 1000+ | $0.180 ($0.198) |
| 2000+ | $0.178 ($0.1958) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.42 ($0.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJ3BWFR056VCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Cut Tape4757216
Cut Tape4757216RL
Product RangeERJ-3BW Series
Technical Datasheet
Resistance0.056ohm
Product RangeERJ-3BW Series
Resistor Case / Package0603 [1608 Metric]
Power Rating250mW
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Temperature Coefficient± 150ppm/°C
Product Length1.6mm
Product Width0.85mm
Product Height0.55mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.056ohm
Resistor Case / Package
0603 [1608 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 150ppm/°C
Product Width
0.85mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
ERJ-3BW Series
Power Rating
250mW
Resistor Technology
Thick Film
Product Length
1.6mm
Product Height
0.55mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
