Print Page
ERJ2GE0R00X
SMD Chip Resistor, Jumper, 0 ohm, 100 mW, 0402 [1005 Metric], Thick Film, General Purpose
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJ2GE0R00X SMD Chip Resistor, Jumper, 0 ohm, 100 mW, 0402 [1005 Metric], Thick Film, General Purpose](https://au.element14.com/productimages/standard/en_GB/1577319-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJ2GE0R00XCopy
Manufacturer Standard Lead Time27 weeks
Order Code205919001
Product RangeERJ-2G Series
Your Part Number
2,277,771 total stock globally
Need more?
2,277,771 Delivery in 3-5 Business Days(UK stock)
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.010 ($0.011) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$0.10 ($0.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJ2GE0R00XCopy
Manufacturer Standard Lead Time27 weeks
Order Code205919001
Product RangeERJ-2G Series
Technical Datasheet
Resistor Case / Package0402 [1005 Metric]
Resistor TechnologyThick Film
Power Rating100mW
Current Rating1A
Resistor MountingSurface Mount Device
Product RangeERJ-2G Series
Product Length1.02mm
Product Width0.5mm
Product Height0.35mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
SVHCNo SVHC (21-Jan-2025)
Product Overview
ERJ2GE0R00X is an ERJ type, ERJ 2G series thick film chip resistor.
- Small size and lightweight
- High reliability : metal glaze thick film resistive element and three layers of electrodes
- Compatible with placement machines
- Suitable for both reflow and flow soldering
- Reference standard : IEC 60115-8, JIS C 5201-8, JEITA RC-2134C
- AEC-Q200 compliant
- 100mW power rating
- 1A current rating
- Category temperature range : –55°C to +155°C
Technical Specifications
Resistor Case / Package
0402 [1005 Metric]
Power Rating
100mW
Resistor Mounting
Surface Mount Device
Product Length
1.02mm
Product Height
0.35mm
Operating Temperature Max
155°C
Resistor Technology
Thick Film
Current Rating
1A
Product Range
ERJ-2G Series
Product Width
0.5mm
Operating Temperature Min
-55°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for ERJ2GE0R00X
8 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
