Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJ1GNF7502C SMD Chip Resistor, 75 kohm, ± 1%, 50 mW, 0201 [0603 Metric], Thick Film, Precision](https://au.element14.com/productimages/standard/en_GB/2335829-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJ1GNF7502CCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Cut Tape4757185RL
Cut Tape4757185
Your Part Number
19,200 total stock globally
Need more?
19,200 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 500+ | $0.025 ($0.0275) |
| 1000+ | $0.022 ($0.0242) |
| 2000+ | $0.021 ($0.0231) |
Price for:Each (Supplied on Cut Tape)
Minimum: 500
Multiple: 1
$12.50 ($13.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJ1GNF7502CCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Cut Tape4757185RL
Cut Tape4757185
Technical Datasheet
SVHCNo SVHC (04-Feb-2026)
Product Overview
ERJ1GNF7502C is an ERJ type, ERJ-1GN series precision thick film chip resistor.
- 75kohm resistance
- ±1% resistance tolerance
- 0201 [0603 Metric] resistor case
- ±200ppm/°C temperature coefficient
- Small size, lightweight and compatible with placement machines
- High reliability : metal glaze thick film resistive element and three layers of electrodes
- Suitable for both reflow and flow soldering
- Reference standard : IEC 60115-8, JIS C 5201-8, JEITA RC-2134C
- 25V voltage rating and 50mW power rating
- Category temperature range from -55 to +155°C
Technical Specifications
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
