Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoERA3ARW303V
Order Code4632641RL
Your Part Number
Technical Datasheet
130 total stock globally
5,000 more incoming. You can reserve stock now
130 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 100+ | $0.474 ($0.5214) |
| 500+ | $0.452 ($0.4972) |
| 1000+ | $0.451 ($0.4961) |
| 2500+ | $0.450 ($0.495) |
| 5000+ | $0.449 ($0.4939) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 10
$47.40 ($52.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Resistance
30kohm
Voltage Rating
75V
Product Width
0.85mm
Operating Temperature Max
155°C
Power Rating
100mW
Product Length
1.6mm
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001