Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoELKE333FA
Order Code1305088
Product RangeELKE Series
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPANASONIC
Manufacturer Part NoELKE333FA
Order Code1305088
Product RangeELKE Series
Technical Datasheet
Voltage Rating25V
Current Rating2A
Product RangeELKE Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
The ELKE333FA is a 2A SMD coil type EMI Digital Noise Filter with reflow soldering. No variation in attenuation characteristics as current changes.
- Stable P/N marking using laser technology
- -40 to 85°C Operating temperature range
Applications
Industrial
Technical Specifications
Voltage Rating
25V
Product Range
ELKE Series
Current Rating
2A
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000056