Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ELJRE82NJFA Multilayer Inductor, 82 nH, 1.5 ohm, 1.5 GHz, 250 mA, 0603 [1608 Metric], ELJ-RE Series](https://au.element14.com/productimages/standard/en_GB/42419364.jpg)
ManufacturerPANASONIC
Manufacturer Part NoELJRE82NJFACopy
Order Code
Re-Reel1198389RL
Cut Tape1198389
Product RangeELJ-RE Series
Your Part Number
No Longer Manufactured
Packaging Options
Product Information
ManufacturerPANASONIC
Manufacturer Part NoELJRE82NJFACopy
Order Code
Re-Reel1198389RL
Cut Tape1198389
Product RangeELJ-RE Series
Technical Datasheet
Inductance82nH
DC Resistance Max1.5ohm
Self Resonant Frequency1.5GHz
DC Current Rating250mA
Inductor Case / Package0603 [1608 Metric]
Product RangeELJ-RE Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
Technical Specifications
Inductance
82nH
Self Resonant Frequency
1.5GHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
0.8mm
DC Resistance Max
1.5ohm
DC Current Rating
250mA
Product Range
ELJ-RE Series
Inductor Construction
Unshielded
Product Length
1.6mm
Product Height
0.8mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
