Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ELJRE27NJFA Multilayer Inductor, 27 nH, 0.55 ohm, 2 GHz, 300 mA, 0603 [1608 Metric], ELJ-RE Series](https://au.element14.com/productimages/standard/en_GB/42419364.jpg)
ManufacturerPANASONIC
Manufacturer Part NoELJRE27NJFACopy
Order Code
Re-Reel1198382RL
Cut Tape1198382
Product RangeELJ-RE Series
Your Part Number
No Longer Manufactured
Packaging Options
Product Information
ManufacturerPANASONIC
Manufacturer Part NoELJRE27NJFACopy
Order Code
Re-Reel1198382RL
Cut Tape1198382
Product RangeELJ-RE Series
Technical Datasheet
Inductance27nH
DC Resistance Max0.55ohm
Self Resonant Frequency2GHz
DC Current Rating300mA
Inductor Case / Package0603 [1608 Metric]
Product RangeELJ-RE Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
Technical Specifications
Inductance
27nH
Self Resonant Frequency
2GHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
0.8mm
DC Resistance Max
0.55ohm
DC Current Rating
300mA
Product Range
ELJ-RE Series
Inductor Construction
Unshielded
Product Length
1.6mm
Product Height
0.8mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000054
