Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ELJFB101JF Wirewound Inductor, 100 µH, 8.8 ohm, 6.7 MHz, 105 mA, 1812 [4532 Metric], ELJ-FB Series](https://au.element14.com/productimages/standard/en_GB/42419365.jpg)
ManufacturerPANASONIC
Manufacturer Part NoELJFB101JFCopy
Order Code
Re-Reel1198505RL
Cut Tape1198505
Product RangeELJ-FB Series
Your Part Number
No Longer Manufactured
Packaging Options
Product Information
ManufacturerPANASONIC
Manufacturer Part NoELJFB101JFCopy
Order Code
Re-Reel1198505RL
Cut Tape1198505
Product RangeELJ-FB Series
Technical Datasheet
Inductance100µH
DC Resistance Max8.8ohm
Self Resonant Frequency6.7MHz
DC Current Rating105mA
Inductor Case / Package1812 [4532 Metric]
Product RangeELJ-FB Series
Inductance Tolerance± 5%
Inductor Construction-
Core MaterialFerrite
Product Length4.5mm
Product Width3.2mm
Product Height3.2mm
Technical Specifications
Inductance
100µH
Self Resonant Frequency
6.7MHz
Inductor Case / Package
1812 [4532 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
3.2mm
DC Resistance Max
8.8ohm
DC Current Rating
105mA
Product Range
ELJ-FB Series
Inductor Construction
-
Product Length
4.5mm
Product Height
3.2mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
