Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoELC18B101LCopy
Order Code1308471
Product RangeELC-18B Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerPANASONIC
Manufacturer Part NoELC18B101LCopy
Order Code1308471
Product RangeELC-18B Series
Technical Datasheet
Product RangeELC-18B Series
Inductance100µH
Inductor ConstructionUnshielded
RMS Current (Irms)3.2A
Saturation Current (Isat)-
DC Resistance Max0.057ohm
Inductance Tolerance± 10%
Alternatives for ELC18B101L
1 Product Found
Product Overview
The ELC18B101L is a pin terminal Choke Coil features small size and high performance. Adoption of high-µ and high Bm ferrite cores. This magnetic shield (E type) wide inductor range choke supports 10kHz test frequency and ±10% inductance tolerance.
Technical Specifications
Product Range
ELC-18B Series
Inductor Construction
Unshielded
Saturation Current (Isat)
-
Inductance Tolerance
± 10%
Inductance
100µH
RMS Current (Irms)
3.2A
DC Resistance Max
0.057ohm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017
