Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoELC10D4R7E
Order Code1308458
Product RangeELC-10D Series
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPANASONIC
Manufacturer Part NoELC10D4R7E
Order Code1308458
Product RangeELC-10D Series
Technical Datasheet
Product RangeELC-10D Series
Inductance4.7µH
Inductor ConstructionUnshielded
RMS Current (Irms)4.6A
Saturation Current (Isat)-
DC Resistance Max0.019ohm
Inductance Tolerance± 20%
Product Overview
The ELC-10D series high power Choke Coil features small size and high performance.
- Adoption of high -µ and high Bm ferrite cores
- Wide inductor range
Technical Specifications
Product Range
ELC-10D Series
Inductor Construction
Unshielded
Saturation Current (Isat)
-
Inductance Tolerance
± 20%
Inductance
4.7µH
RMS Current (Irms)
4.6A
DC Resistance Max
0.019ohm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268