Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoELC10D3R3ECopy
Order Code1308457
Product RangeELC-10D Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerPANASONIC
Manufacturer Part NoELC10D3R3ECopy
Order Code1308457
Product RangeELC-10D Series
Technical Datasheet
Product RangeELC-10D Series
Inductance3.3µH
Inductor ConstructionUnshielded
RMS Current (Irms)5.2A
Saturation Current (Isat)-
DC Resistance Max0.016ohm
Inductance Tolerance± 20%
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
ELC-10D Series
Inductor Construction
Unshielded
Saturation Current (Isat)
-
Inductance Tolerance
± 20%
Inductance
3.3µH
RMS Current (Irms)
5.2A
DC Resistance Max
0.016ohm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0045
