Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoELC10D220E
Order Code1749060
Product RangeELC-10D Series
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPANASONIC
Manufacturer Part NoELC10D220E
Order Code1749060
Product RangeELC-10D Series
Technical Datasheet
Product RangeELC-10D Series
Inductance22µH
Inductor ConstructionUnshielded
RMS Current (Irms)3.2A
Saturation Current (Isat)-
DC Resistance Max0.04ohm
Inductance Tolerance± 10%
Alternatives for ELC10D220E
1 Product Found
Technical Specifications
Product Range
ELC-10D Series
Inductor Construction
Unshielded
Saturation Current (Isat)
-
Inductance Tolerance
± 10%
Inductance
22µH
RMS Current (Irms)
3.2A
DC Resistance Max
0.04ohm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.317514