Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoEEUFC1V332
Order Code969235502
Your Part Number
Technical Datasheet
4,518 total stock globally
Need more?
4518 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.270 ($3.597) |
Price for:Each
Minimum: 1
Multiple: 1
$3.27 ($3.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEUFC1V332
Order Code969235502
Technical Datasheet
Product Length-
Product Width-
ESR-
SVHCNo SVHC (25-Jun-2025)
Product Overview
EEUFC1V332 is an FC-A series aluminium electrolytic capacitor (radial lead type).
- 35V rated voltage
- 3300µF capacitance, ±20% capacitance tolerance
- 1155µA maximum leakage current
- Category temperature range from -55 to 105°C
- 18mm body diameter
- 35.5mm body length
- 7.5mm lead (terminal) pitch
- 3680mA rated ripple current
- 5000h endurance
- AEC-Q200 compliant, low impedance
Technical Specifications
Product Length
-
ESR
-
Product Width
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85322200
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011929