Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC EEFUE0J151R Polymer Aluminium Electrolytic Capacitor, 150 µF, 6.3 V, 2917 [7343 Metric], 0.012 ohm](https://au.element14.com/productimages/standard/en_GB/2358260-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoEEFUE0J151RCopy
Order Code
Re-Reel9694730RL
Cut Tape9694730
Product RangeSP-CAP UE Series
Your Part Number
No Longer Manufactured
Packaging Options
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEFUE0J151RCopy
Order Code
Re-Reel9694730RL
Cut Tape9694730
Product RangeSP-CAP UE Series
Technical Datasheet
Capacitance150µF
Voltage(DC)6.3V
Capacitor Case / Package2917 [7343 Metric]
ESR0.012ohm
Lifetime @ Temperature1000 hours @ 105°C
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Capacitor TerminalsL-Lead
Ripple Current3.3A
Product Diameter-
Product Length7.3mm
Product Width4.3mm
Product Height7.3mm
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeSP-CAP UE Series
SVHCNo SVHC (15-Jan-2019)
Alternatives for EEFUE0J151R
2 Products Found
Product Overview
The EEFUE0J151R is a surface-mount polymer Aluminium Capacitor with 2917 case. The UE series aluminium capacitor features low ESR and excellent noise-absorbent characteristics.
- 3.3A RMS Ripple current
Applications
Industrial
Technical Specifications
Capacitance
150µF
Capacitor Case / Package
2917 [7343 Metric]
Lifetime @ Temperature
1000 hours @ 105°C
Capacitor Mounting
Surface Mount
Ripple Current
3.3A
Product Length
7.3mm
Product Height
7.3mm
Operating Temperature Max
105°C
SVHC
No SVHC (15-Jan-2019)
Voltage(DC)
6.3V
ESR
0.012ohm
Capacitance Tolerance
± 20%
Capacitor Terminals
L-Lead
Product Diameter
-
Product Width
4.3mm
Operating Temperature Min
-40°C
Product Range
SP-CAP UE Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000318
