Print Page
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $4.410 ($4.851) |
| 50+ | $2.980 ($3.278) |
| 250+ | $2.290 ($2.519) |
| 500+ | $2.180 ($2.398) |
| 1500+ | $2.060 ($2.266) |
| 3500+ | $1.950 ($2.145) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$22.05 ($24.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEFTX0G181RECopy
Order Code5147048
Product RangeTX Series
Technical Datasheet
Capacitance180µF
Voltage(DC)3.2V
Capacitor Case / Package2917 [7343 Metric]
ESR9000µohm
Lifetime @ Temperature5500 hours @ 135°C
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Capacitor TerminalsStandard Terminal
Ripple Current6.3A
Product Diameter-
Product Length7.3mm
Product Width4.3mm
Product Height1.9mm
Operating Temperature Min-55°C
Operating Temperature Max135°C
Product RangeTX Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
180µF
Capacitor Case / Package
2917 [7343 Metric]
Lifetime @ Temperature
5500 hours @ 135°C
Capacitor Mounting
Surface Mount
Ripple Current
6.3A
Product Length
7.3mm
Product Height
1.9mm
Operating Temperature Max
135°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
3.2V
ESR
9000µohm
Capacitance Tolerance
± 20%
Capacitor Terminals
Standard Terminal
Product Diameter
-
Product Width
4.3mm
Operating Temperature Min
-55°C
Product Range
TX Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
