Print Page
EEEFP1A220AR
SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 22 µF, 10 V, 0.85 ohm, 2000 hours @ 105°C
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | EEEFP1A220ARCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Order Code | 153945901 |
| Your Part Number | |
| Technical Datasheet |
16,495 total stock globally
Need more?
16,495 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.407 ($0.4477) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.03 ($2.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | EEEFP1A220ARCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Order Code | 153945901 |
| Technical Datasheet |
Product Overview
The Panasonic FP series capacitors are type V surface mount polarized aluminium electrolytic capacitors suitable for high temperature lead free reflow. The capacitance value ranges from 10μF to 1800μF. These capacitors are perfect solution for applications which require ultra low ESR, very high ripple current and very long life.
- High reliability
- Automotive grade AEC-Q200 compliant
- Rated voltage range from 6.3VDC to 50VDC
- ±20% tolerance
- Endurance is 2000h at 105°C
- Operating temperature range -55°C to 105°C
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322200 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000236 |
