Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoDP-111A-E-P-JCopy
Order Code1373708
Product RangeDP-100 Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerPANASONIC
Manufacturer Part NoDP-111A-E-P-JCopy
Order Code1373708
Product RangeDP-100 Series
Technical Datasheet
Pressure Measurement TypeGauge
Operating Pressure Min-1bar
Operating Pressure Max1bar
Voltage Rating24VDC
Product RangeDP-100 Series
SVHCNo SVHC (17-Dec-2014)
Product Overview
Notes
Cable not included
Technical Specifications
Pressure Measurement Type
Gauge
Operating Pressure Max
1bar
Product Range
DP-100 Series
Operating Pressure Min
-1bar
Voltage Rating
24VDC
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14
