Print Page
971 total stock globally
Need more?
971 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.880 ($3.168) |
Price for:Each
Minimum: 1
Multiple: 1
$2.88 ($3.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The TQ2-L2-12VDC is a low-profile high-sensitivity Signal Relay with DC coil. This TQ-series surface mount signal relay has 2CO (DPDT) Au-clad Ag alloy contact. Standard PC board terminal, high-efficiency magnetic circuits ensure low magnetic flux leakage. Because characteristics are little changed by proximity mounting, high-density mounting is possible.
- 2-coil Latching function
- DIL terminal array enables use of IC sockets
- Low thermal electromotive force
- -40 to 70°C Operating temperature range
Applications
Industrial, Communications & Networking, Test & Measurement
Technical Specifications
Coil Voltage
12VDC
Product Range
TQ Series
Contact Voltage VDC
30V
Contact Current
1A
Contact Voltage VAC
-
Coil Resistance
720ohm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361

