Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoASQ10410
Order Code250594101
Product RangeASQ1 Series
Technical Datasheet
2,376 total stock globally
Need more?
2376 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.050 ($4.455) |
Price for:Each
Minimum: 1
Multiple: 1
$4.05 ($4.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoASQ10410
Order Code250594101
Product RangeASQ1 Series
Technical Datasheet
Contact Voltage DC Nom30V
Product RangeASQ1 Series
Product Overview
The ASQ1 series long stroke and sliding contact construction Sealed Switch features since contact force does not depend on the operation stroke, the range of possible use over the entire stroke is greatly increased. For pin plunger type, it maintains a long stroke OT (over travel) with over 2.2mm on the NO side and over 2.5mm on the NC side.
- High contact reliability to support low level switching loads
- Highly effective sealing for resistance against adverse environments
- Silent operation with sliding contact
- Wire-lead, solder and PC board terminals available
- SPDT, SPST-NC and SPST-NO contact form
- IP67 Protection rating (except exposed terminal part of terminal type)
Applications
Automotive, Consumer Electronics, HVAC
Technical Specifications
Contact Voltage DC Nom
30V
Product Range
ASQ1 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365007
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003