Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoAQG22105
Order Code209571002
Your Part Number
Technical Datasheet
697 total stock globally
Need more?
697 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $7.420 ($8.162) |
Price for:Each
Minimum: 1
Multiple: 1
$7.42 ($8.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The AQG22105J is a Solid State Relay with zero crossing switching mode and through hole terminals. This AQ-G-series PCB mount relay features snubber circuit is integrated to prevent malfunction caused by the rapid rise of voltage on the output side, such as inductive load and current. Space saving, vertical size with a maximum thickness of 4.5mm.
- 3000VAC High dielectric strength
- 0.3kΩ Input impedance
- 1V Minimum drop-out voltage
- 30A Non-repetitive surge current
- 1/2 cycle of voltage sine wave + 1ms Maximum operate/release time
- -30 to 80°C Ambient temperature range
Applications
HVAC, Computers & Computer Peripherals
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006078