Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoLR03XEG/16B8.Copy
Order Code2071067
Product RangePro Power Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerPANASONIC
Manufacturer Part NoLR03XEG/16B8.Copy
Order Code2071067
Product RangePro Power Series
Technical Datasheet
Battery Voltage1.5V
Battery Size CodeAAA
Battery TechnologyAlkaline
External Diameter10.5mm
Battery Capacity1.2Ah
Battery TerminalsRaised Positive and Flat Negative
External Height44.5mm
Pack Quantity16
Battery Type / SizeAAA
Weight11.2g
Battery IEC CodeLR03
Battery NEDA Code24A
Battery Compliance-
Product RangePro Power Series
SVHCNo SVHC (07-Jul-2017)
Alternatives for LR03XEG/16B8.
1 Product Found
Product Overview
The LR03XEG/16B8 is an AAA 1.5V/1.2Ah Non-rechargeable Battery features an alkaline technology, raised positive and flat negative terminals. With potassium hydroxide electrolyte chemical system.
- 0% Lead, mercury and cadmium
- ±105mΩ at 1kHz Fresh impedance
- -20 to 45°C Operating temperature range
Applications
Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Battery Voltage
1.5V
Battery Technology
Alkaline
Battery Capacity
1.2Ah
External Height
44.5mm
Battery Type / Size
AAA
Battery IEC Code
LR03
Battery Compliance
-
SVHC
No SVHC (07-Jul-2017)
Battery Size Code
AAA
External Diameter
10.5mm
Battery Terminals
Raised Positive and Flat Negative
Pack Quantity
16
Weight
11.2g
Battery NEDA Code
24A
Product Range
Pro Power Series
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:85061011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.176
