Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPACTEC
Manufacturer Part NoCNS-0006 BK.
Order Code1779042
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPACTEC
Manufacturer Part NoCNS-0006 BK.
Order Code1779042
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No. of Positions-
Connector TypeD Sub
Connector Shell SizeDB
Product RangeTUK SGACK902S Keystone Coupler
Gender-
Connector Body Material-
For Use With-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
No. of Positions
-
Connector Shell Size
DB
Gender
-
For Use With
-
Connector Type
D Sub
Product Range
TUK SGACK902S Keystone Coupler
Connector Body Material
-
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39231000
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0273