Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPACE
Manufacturer Part No1124-0012-P1
Order Code161106402
Your Part Number
Technical Datasheet
163 total stock globally
60 more incoming. You can reserve stock now
163 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $28.655 ($31.5205) |
Price for:Each
Minimum: 1
Multiple: 1
$28.66 ($31.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPACE
Manufacturer Part No1124-0012-P1
Order Code161106402
Technical Datasheet
Tip / Nozzle Width0.8mm
Tip / Nozzle Style30° Chisel
For Use WithPace TD-100 Thermo-Drive Handpiece Kit
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
1124-0012-P1 is a 1/32" 30˚ chisel.
- For used with TD-100A tip-heater cartridge soldering iron (no tool stand)
- Dimension is 9.1mm (0.360") x 0.80mm (0.031")
Technical Specifications
Tip / Nozzle Width
0.8mm
For Use With
Pace TD-100 Thermo-Drive Handpiece Kit
SVHC
No SVHC (23-Jan-2024)
Tip / Nozzle Style
30° Chisel
Product Range
-
Technical Docs (1)
Alternatives for 1124-0012-P1
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85159080
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008