Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | OSRAM |
|---|---|
| Manufacturer Part No | M271Copy |
| Order Code | 1528753 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | OSRAM |
|---|---|
| Manufacturer Part No | M271Copy |
| Order Code | 1528753 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Technical Datasheet | |
| Supply Voltage | 12V |
| Power Rating | 35W |
| Length | 45mm |
| Lamp Base Type | GU5.3 |
| Reflector Dia | 50mm |
| Color Temperature Typ | - |
| Product Range | TUK SGACK902S Keystone Coupler |
| SVHC | No SVHC (17-Dec-2015) |
Product Overview
The M271 is a DECOSTAR 51S Standard Halogen Dichroic Reflector Lamp offers brilliant accent light and UV filter. The dichroic reflector reduces thermal radiation in the light beam by 66%. It is used in general illumination, entrance lighting, workplace lighting, kitchen lighting, mirror lighting and object lighting.
- Approved for use in open luminaries (to IEC 60598-1)
- Contains no mercury
- 100% Dimmable
- Colour rendering index Ra: 100
- 51mm Diameter
- Deco cover
Applications
Lighting
Technical Specifications
| Supply Voltage | 12V |
|---|---|
| Length | 45mm |
| Reflector Dia | 50mm |
| Product Range | TUK SGACK902S Keystone Coupler |
| Power Rating | 35W |
|---|---|
| Lamp Base Type | GU5.3 |
| Color Temperature Typ | - |
| SVHC | No SVHC (17-Dec-2015) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85393190 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .009979 |
