Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | OSRAM |
|---|---|
| Manufacturer Part No | M258Copy |
| Order Code | 1528757 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | OSRAM |
|---|---|
| Manufacturer Part No | M258Copy |
| Order Code | 1528757 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Technical Datasheet | |
| Supply Voltage | 12V |
| Power Rating | 50W |
| Length | 45mm |
| Lamp Base Type | GU5.3 |
| Reflector Dia | 51mm |
| Color Temperature Typ | - |
| Product Range | TUK SGACK902S Keystone Coupler |
| SVHC | No SVHC (17-Dec-2015) |
Alternatives for M258
1 Product Found
Product Overview
The M258 is a halogen dichroic Reflector Lamp with a 36° beam angle and GU5.3 base. Suitable for general illumination and entrance lighting.
- 680lm Luminous Flux
- 2950K Colour Temperature
- Warm White Light Colour
- 100Ra Colour Rendering Index
- 2000-hour Lamp Lifetime
- Dichroic Reflector Reduces Heat in Light Beam by up to 66%
- UV Filter
Applications
Lighting
Technical Specifications
| Supply Voltage | 12V |
|---|---|
| Length | 45mm |
| Reflector Dia | 51mm |
| Product Range | TUK SGACK902S Keystone Coupler |
| Power Rating | 50W |
|---|---|
| Lamp Base Type | GU5.3 |
| Color Temperature Typ | - |
| SVHC | No SVHC (17-Dec-2015) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85392198 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .038 |
