Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | OSRAM |
|---|---|
| Manufacturer Part No | HTM105Copy |
| Order Code | 152873301 |
| Product Range | HTM Series |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | OSRAM |
|---|---|
| Manufacturer Part No | HTM105Copy |
| Order Code | 152873301 |
| Product Range | HTM Series |
| Technical Datasheet | |
| Turns Ratio | - |
| Lighting Transformer Primary Voltages | 1 x 240V |
| Secondary Voltages | 11.3V |
| Secondary Current Nom | - |
| Secondary Power | 105W |
| Product Range | HTM Series |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
The HTM105 from Osram is an electronic transformer for low voltage halogen lamps. This transformer provides short circuit protection, overload protection, overtemperature protection.
- Nominal voltage range from 230V to 240V
- Input voltage range from 207V to 264V
- Lamp wattage range from 35W to 105W
- Efficiency is 95%
- Mains frequency is 50Hz to 60Hz
- Output voltage is 11.3V (105W)/11.4V (35W)
- IP inrush current is 1A
- Line current is 0.41A
- Line harmonics according to EN 61000-3-2 standard
- Immunity according to EN 61547, safety to EN 61347
Applications
Industrial, Power Management, Lighting
Technical Specifications
| Turns Ratio | - |
|---|---|
| Secondary Voltages | 11.3V |
| Secondary Power | 105W |
| SVHC | No SVHC (21-Jan-2025) |
| Lighting Transformer Primary Voltages | 1 x 240V |
|---|---|
| Secondary Current Nom | - |
| Product Range | HTM Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Italy Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85043180 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .12 |
