Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOSRAM
Manufacturer Part No80143Copy
Order Code1835893
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerOSRAM
Manufacturer Part No80143Copy
Order Code1835893
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Lighting Type-
Power Source-
Indoor / Outdoor Use-
Light SourceLED
LED Colour-
CCT-
Supply Voltage-
Length67mm
Width-
Depth22mm
Product RangeTUK SGACK902S Keystone Coupler
Plug Type-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Lighting Type
-
Indoor / Outdoor Use
-
LED Colour
-
Supply Voltage
-
Width
-
Product Range
TUK SGACK902S Keystone Coupler
SVHC
No SVHC (17-Dec-2015)
Power Source
-
Light Source
LED
CCT
-
Length
67mm
Depth
22mm
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.661
