Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | OSRAM SYLVANIA |
|---|---|
| Manufacturer Part No | EFP 64627 HLXCopy |
| Order Code | 2292862 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | OSRAM SYLVANIA |
|---|---|
| Manufacturer Part No | EFP 64627 HLXCopy |
| Order Code | 2292862 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Technical Datasheet | |
| Supply Voltage | 12V |
| Power Rating | 100W |
| Length | 42mm |
| Lamp Base Type | GZ6.35 |
| Reflector Dia | 51mm |
| Color Temperature Typ | - |
| Product Range | TUK SGACK902S Keystone Coupler |
| SVHC | No SVHC (17-Dec-2015) |
Product Overview
The EFP 64627 HLX is a 12V/100W low and medium voltage Tungsten Halogen Lamp with GZ6.35 base and MR16 reflector with clear lamp finish.
- C-8 filament
Applications
Lighting, Medical
Technical Specifications
| Supply Voltage | 12V |
|---|---|
| Length | 42mm |
| Reflector Dia | 51mm |
| Product Range | TUK SGACK902S Keystone Coupler |
| Power Rating | 100W |
|---|---|
| Lamp Base Type | GZ6.35 |
| Color Temperature Typ | - |
| SVHC | No SVHC (17-Dec-2015) |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85392198 |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .01 |
