Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOSRAM SYLVANIA
Manufacturer Part No755Copy
Order Code2133295
Product Range755
Your Part Number
No Longer Manufactured
Technical Specifications
Supply Voltage
6V
Bulb Size
T-3 1/4
Average Bulb Life
20000h
SVHC
No SVHC (08-Jul-2021)
Lamp Base Type
BA9s
MSCP
0.33
Product Range
755
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85392998
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027896
