Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerORION FANS
Manufacturer Part NoOA2547AP-22-1TB1869K
Order Code3770156
Product RangeOA2547AP-IP69K Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $271.270 ($298.397) |
| 10+ | $264.310 ($290.741) |
| 25+ | $260.790 ($286.869) |
Price for:Each
Minimum: 5
Multiple: 5
$1,356.35 ($1,491.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOA2547AP-22-1TB1869K
Order Code3770156
Product RangeOA2547AP-IP69K Series
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeCircular
Fan Frame Size254mm
External Depth89mm
Air Flow - CFM1000CFM
Noise Rating70dB
Power Connection TypeTerminals
IP RatingIP69K
Air Flow - m3/min-
Product RangeOA2547AP-IP69K Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
254mm
Air Flow - CFM
1000CFM
Power Connection Type
Terminals
Air Flow - m3/min
-
SVHC
No SVHC (04-Feb-2026)
Fan Frame Type
Circular
External Depth
89mm
Noise Rating
70dB
IP Rating
IP69K
Product Range
OA2547AP-IP69K Series
Alternatives for OA2547AP-22-1TB1869K
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.794176