Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerORION FANS
Manufacturer Part NoOA180AP-11-1TB1868
Order Code3593756
Product RangeOA180AP-IP68 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $211.970 ($233.167) |
| 10+ | $197.720 ($217.492) |
Price for:Each
Minimum: 5
Multiple: 5
$1,059.85 ($1,165.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOA180AP-11-1TB1868
Order Code3593756
Product RangeOA180AP-IP68 Series
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeSquare
Fan Frame Size176mm
External Depth89mm
Bearing TypeBall Bearing
Air Flow - CFM380CFM
Noise Rating63dBA
Power Rating80W
Rated Speed3250rpm
Power Connection TypeTerminals
Current Rating-
IP RatingIP68
Air Flow - m3/min-
Product RangeOA180AP-IP68 Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
176mm
Bearing Type
Ball Bearing
Noise Rating
63dBA
Rated Speed
3250rpm
Current Rating
-
Air Flow - m3/min
-
SVHC
No SVHC (14-Jun-2023)
Fan Frame Type
Square
External Depth
89mm
Air Flow - CFM
380CFM
Power Rating
80W
Power Connection Type
Terminals
IP Rating
IP68
Product Range
OA180AP-IP68 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.01353