Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | OPTO 22 |
|---|---|
| Manufacturer Part No | DC60S5Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Order Code | 722913601 |
| Your Part Number | |
| Technical Datasheet |
232 total stock globally
Need more?
232 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $62.260 ($68.486) |
Price for:Each
Minimum: 1
Multiple: 1
$62.26 ($68.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | OPTO 22 |
|---|---|
| Manufacturer Part No | DC60S5Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Order Code | 722913601 |
| Technical Datasheet | |
| Contact Configuration | - |
| Load Current | 5A |
| Operating Voltage Max | 60VDC |
| Relay Mounting | Panel Mount |
| Relay Terminals | Screw |
| Switching Mode | DC Switch |
| Operating Voltage Min | 5VDC |
| Control Voltage Min | 3VDC |
| Control Voltage Max | 32VDC |
| Product Range | - |
| SVHC | No SVHC (10-Jun-2022) |
Product Overview
The DC60S5 is a Solid State Relay with aluminium base plate, UL94V-0 housing, SPST-NO contact, DC switching mode and screw terminals. This DC60-series panel mount relay features improved SEMS screw and washer, redesigned housing with anti-rotation barriers.
- Epoxy-free design
- AC or DC Control
- Bi-polar transistor output
- 1.2VDC Maximum on-state voltage drop
- 4000Vrms Dielectric strength
- 1500Ω Nominal input impedance
- 0.1ms Turn-on and 0.3µs Turn-off maximum time
- -30 to 80°C Ambient operating temperature range
Applications
Industrial
Warnings
Disconnect all power before installing or working with this equipment. Risk of material damage and hot enclosure.
Technical Specifications
| Contact Configuration | - |
|---|---|
| Operating Voltage Max | 60VDC |
| Relay Terminals | Screw |
| Operating Voltage Min | 5VDC |
| Control Voltage Max | 32VDC |
| SVHC | No SVHC (10-Jun-2022) |
| Load Current | 5A |
|---|---|
| Relay Mounting | Panel Mount |
| Switching Mode | DC Switch |
| Control Voltage Min | 3VDC |
| Product Range | - |
Technical Docs (1)
Alternatives for DC60S5
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85364190 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .094 |
