Print Page
104,171 total stock globally
40,000 more incoming. You can reserve stock now
5,613 Delivery in 10-14 Business Days(US stock)
98,558 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.271 ($0.2981) |
Price for:Each
Minimum: 5
Multiple: 5
$1.36 ($1.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | UF4007Copy |
| Manufacturer Standard Lead Time | 54 weeks |
| Order Code | 146750301 |
| Product Range | UF400 |
| Technical Datasheet | |
| Repetitive Peak Reverse Voltage | 1kV |
| Average Forward Current | 1A |
| Diode Configuration | Single |
| Forward Voltage Max | 1.7V |
| Reverse Recovery Time | 75ns |
| Forward Surge Current | 30A |
| Operating Temperature Max | 150°C |
| Diode Case Style | DO-41 (DO-204AL) |
| No. of Pins | 2 Pin |
| Product Range | UF400 |
| Qualification | - |
| SVHC | Lead (04-Feb-2026) |
Product Overview
The UF4007 is an Ultra-fast Recovery Rectifier with glass-passivated junction.
- Colour band denotes cathode end
- Low forward voltage drop
- High surge current capability
- High reliability
- High current capability
Applications
Industrial
Technical Specifications
| Repetitive Peak Reverse Voltage | 1kV |
|---|---|
| Diode Configuration | Single |
| Reverse Recovery Time | 75ns |
| Operating Temperature Max | 150°C |
| No. of Pins | 2 Pin |
| Qualification | - |
| Average Forward Current | 1A |
|---|---|
| Forward Voltage Max | 1.7V |
| Forward Surge Current | 30A |
| Diode Case Style | DO-41 (DO-204AL) |
| Product Range | UF400 |
| SVHC | Lead (04-Feb-2026) |
Technical Docs (2)
Alternatives for UF4007
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85411000 |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001247 |

