Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoTDA1085CG
Order Code1468784
Technical Datasheet
IC TypeFan Motor Controller
Motor Type-
No. of Outputs1Outputs
Output Current-
Output Voltage-
IC Case / PackageDIP
No. of Pins16Pins
Supply Voltage Min15V
Supply Voltage Max16V
Operating Temperature Min-10°C
Operating Temperature Max120°C
Qualification-
Product Range-
MSL-
SVHCNo SVHC (15-Jan-2018)
Automotive Qualification Standard-
Driver Case StyleDIP
Technical Specifications
IC Type
Fan Motor Controller
No. of Outputs
1Outputs
Output Voltage
-
No. of Pins
16Pins
Supply Voltage Max
16V
Operating Temperature Max
120°C
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Driver Case Style
DIP
Motor Type
-
Output Current
-
IC Case / Package
DIP
Supply Voltage Min
15V
Operating Temperature Min
-10°C
Qualification
-
MSL
-
Automotive Qualification Standard
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04
