Print Page
4,982 total stock globally
15,000 more incoming. You can reserve stock now
2,257 Delivery in 10-14 Business Days(US stock)
2,725 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.549 ($0.6039) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.74 ($3.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoSS36Copy
Manufacturer Standard Lead Time22 weeks
Order Code146754001
Product RangeSS36
Technical Datasheet
Repetitive Peak Reverse Voltage60V
Average Forward Current3A
Diode ConfigurationSingle
Diode Case StyleDO-214AB (SMC)
No. of Pins2Pins
Forward Voltage Max750mV
Forward Surge Current100A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeSS36
Qualification-
SVHCLead (25-Jun-2025)
Product Overview
The SS36 is a high efficiency low power loss general propose Schottky Rectifier with majority carrier conduction. The clip bonded leg structure provides high thermal performance and low electrical resistance. This rectifier is exclusively suits for free wheeling, secondary rectification and reverse polarity protection applications.
- Low-forward voltage drop
- Easy to pick and place
- High-surge current capability
- 2.27W Power dissipation
- 55°C/W Junction to ambient thermal resistance
- 17°C/W Junction to lead thermal resistance
Applications
Power Management
Technical Specifications
Repetitive Peak Reverse Voltage
60V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
100A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
3A
Diode Case Style
DO-214AB (SMC)
Forward Voltage Max
750mV
Operating Temperature Max
150°C
Product Range
SS36
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000708

