Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoQSE113Copy
Manufacturer Standard Lead Time15 weeks
Order Code102114702
Your Part Number
500 total stock globally
11,000 more incoming. You can reserve stock now
500 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.840 ($0.924) |
Price for:Each
Minimum: 1
Multiple: 1
$0.84 ($0.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoQSE113Copy
Manufacturer Standard Lead Time15 weeks
Order Code102114702
Technical Datasheet
Wavelength Typ880nm
Viewing Angle25°
Power Consumption100mW
No. of Pins2Pins
Transistor Case StyleRadial Leaded
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The QSE113 is a NPN silicon infrared phototransistor encapsulated in black plastic sidelooker package.
- Daylight filter
- High sensitivity
- Blue dot marking on the top side
- Power dissipation of 100mW
- Operating temperature range from -40°C to 100°C
- Peak sensitivity of 880nm
Technical Specifications
Wavelength Typ
880nm
Power Consumption
100mW
Transistor Case Style
Radial Leaded
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Viewing Angle
25°
No. of Pins
2Pins
Product Range
-
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000363
