Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNTS4101PT1G
Order Code2442264
Your Part Number
Technical Datasheet
5,900 total stock globally
Need more?
5900 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 3000+ | $0.106 ($0.1166) |
| 9000+ | $0.104 ($0.1144) |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$318.00 ($349.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTS4101PT1G
Order Code2442264
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id1.37A
Drain Source On State Resistance0.12ohm
Transistor Case StyleSOT-323
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max640mV
Power Dissipation329mW
No. of Pins3Pins
Operating Temperature Max150°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The NTS4101PT1G is a P-channel Power MOSFET offers -20V drain source voltage and -1.37A continuous drain current. It is suitable for use in high side load switch, charging circuit, single cell battery applications such as cell phones, digital cameras and PDAs.
- Leading -20V Trench for low RDS (ON)
- -2.5V Rated for low voltage gate drive
- Surface-mount for small footprint (2 x 2mm)
- -55 to 150°C Operating junction temperature range
Applications
Power Management, Portable Devices, Industrial
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
1.37A
Transistor Case Style
SOT-323
Rds(on) Test Voltage
4.5V
Power Dissipation
329mW
Operating Temperature Max
150°C
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds
20V
Drain Source On State Resistance
0.12ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
640mV
No. of Pins
3Pins
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001