Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | NTR0202PLT1GCopy |
| Manufacturer Standard Lead Time | 54 weeks |
| Order Code | 143130101 |
| Your Part Number | |
| Technical Datasheet |
9,810 total stock globally
3,000 more incoming. You can reserve stock now
9,810 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.283 ($0.3113) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.41 ($1.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | NTR0202PLT1GCopy |
| Manufacturer Standard Lead Time | 54 weeks |
| Order Code | 143130101 |
| Technical Datasheet | |
| Channel Type | P Channel |
| Drain Source Voltage Vds | 20V |
| Continuous Drain Current Id | 400mA |
| Drain Source On State Resistance | 0.8ohm |
| Transistor Case Style | SOT-23 |
| Transistor Mounting | Surface Mount |
| Rds(on) Test Voltage | 10V |
| Gate Source Threshold Voltage Max | 1.9V |
| Power Dissipation | 225mW |
| No. of Pins | 3Pins |
| Operating Temperature Max | 150°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The NTR0202PLT1G is a P-channel Power MOSFET offers -20V drain source voltage and -0.4A continuous drain current. It is suitable for DC-to-DC converters, printers, PCMCIA cards, cellular and cordless telephones.
- Low RDS (ON) provides higher efficiency and extends battery life
- Miniature surface-mount package saves board space
- -55 to 150°C Operating temperature range
Applications
Power Management, Computers & Computer Peripherals, Consumer Electronics, Industrial
Technical Specifications
| Channel Type | P Channel |
|---|---|
| Continuous Drain Current Id | 400mA |
| Transistor Case Style | SOT-23 |
| Rds(on) Test Voltage | 10V |
| Power Dissipation | 225mW |
| Operating Temperature Max | 150°C |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
| Drain Source Voltage Vds | 20V |
|---|---|
| Drain Source On State Resistance | 0.8ohm |
| Transistor Mounting | Surface Mount |
| Gate Source Threshold Voltage Max | 1.9V |
| No. of Pins | 3Pins |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85412900 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000008 |
