Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.500 ($2.750) |
| 5+ | $2.160 ($2.376) |
| 10+ | $1.780 ($1.958) |
| 50+ | $1.680 ($1.848) |
| 100+ | $1.570 ($1.727) |
| 250+ | $1.530 ($1.683) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.50 ($2.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTD100N70GN1TXGCopy
Order Code5134114
Technical Datasheet
Drain Source Voltage Vds700V
Continuous Drain Current Id21A
Drain Source On State Resistance0.1ohm
Typical Gate Charge3.8nC
Transistor Case StyleDPAK
Transistor MountingSurface Mount
No. of Pins3Pins
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Drain Source Voltage Vds
700V
Drain Source On State Resistance
0.1ohm
Transistor Case Style
DPAK
No. of Pins
3Pins
Qualification
-
Continuous Drain Current Id
21A
Typical Gate Charge
3.8nC
Transistor Mounting
Surface Mount
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
