Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNL3V1T244MU2TBG-QCopy
Order Code
Re-Reel4904490RL
Cut Tape4904490
Your Part Number
Available to Order
register your interest here
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.490 | $2.45 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.490 ($0.539) |
| 10+ | $0.312 ($0.3432) |
| 100+ | $0.252 ($0.2772) |
| 500+ | $0.243 ($0.2673) |
| 1000+ | $0.232 ($0.2552) |
| 5000+ | $0.228 ($0.2508) |
| 10000+ | $0.224 ($0.2464) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNL3V1T244MU2TBG-QCopy
Order Code
Re-Reel4904490RL
Cut Tape4904490
Technical Datasheet
No. of Inputs1Inputs
Output Current24A
Propagation Delay2.9ns
No. of Pins6Pins
IC Case / PackageUDFN
Supply Voltage Min900V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Logic TypeUnidirectional Level Translator
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Inputs
1Inputs
Propagation Delay
2.9ns
IC Case / Package
UDFN
Supply Voltage Max
3.6V
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (04-Feb-2026)
Output Current
24A
No. of Pins
6Pins
Supply Voltage Min
900V
Operating Temperature Min
-40°C
Logic Type
Unidirectional Level Translator
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
