Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNL17SZ126DFT2G
Order Code253448602
Your Part Number
Technical Datasheet
750 total stock globally
Need more?
750 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.0905 ($0.0996) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$0.45 ($0.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNL17SZ126DFT2G
Order Code253448602
Technical Datasheet
SVHCNo SVHC (25-Jun-2025)
Product Overview
NL17SZ126DFT2G is a single non-inverting schmitt trigger buffer in tiny footprint packages.
- Designed for 1.65V to 5.5V VCC operation, 2.3ns tPD at VCC = 5V (typ)
- Input/output overvoltage tolerant up to 5.5V
- IOFF supports partial power down protection
- DC output source/sink current is ±50mA
- Chip Complexity <lt/> 100 FETs
- DC supply voltage range from -0.5 to +6.5V
- Propagation delay, A to Y is 6.0ns typ (1.65 to 1.95V, TA = 25°C, RL = 1Mohm, CL = 15pF)
- Input capacitance is 2.5pF typ (VCC = 5.5V, VIN = 0V or VCC)
- Output capacitance is 2.5pF typ (VCC = 5.5V, VIN = 0V or VCC)
- SC-88A package, operating temperature range from -55 to +125°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
MSL
MSL 1 - Unlimited
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536