Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | NCV7343D21R2GCopy |
| Manufacturer Standard Lead Time | 26 weeks |
| Order Code | Re-Reel4848870RL Cut Tape4848870 |
| Your Part Number | |
| Technical Datasheet |
2,990 total stock globally
Need more?
2,990 Delivery in 3-5 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.220 | $1.22 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.220 ($1.342) |
| 10+ | $0.779 ($0.8569) |
| 100+ | $0.640 ($0.704) |
| 500+ | $0.628 ($0.6908) |
| 1000+ | $0.615 ($0.6765) |
| 2500+ | $0.602 ($0.6622) |
| 5000+ | $0.589 ($0.6479) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | NCV7343D21R2GCopy |
| Manufacturer Standard Lead Time | 26 weeks |
| Order Code | Re-Reel4848870RL Cut Tape4848870 |
| Technical Datasheet | |
| CAN Interface IC Type | CAN FD Transceiver |
| Data Rate Max | 5Mbps |
| Supply Voltage Min | 4.5V |
| Supply Voltage Max | 5.5V |
| IC Case / Package | SOIC |
| No. of Pins | 14Pins |
| No. of Channels | 1Channels |
| No. of Drivers | 1Drivers |
| No. of Receivers | 1Receivers |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 150°C |
| Product Range | - |
| Qualification | AEC-Q100 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| CAN Interface IC Type | CAN FD Transceiver |
|---|---|
| Supply Voltage Min | 4.5V |
| IC Case / Package | SOIC |
| No. of Channels | 1Channels |
| No. of Receivers | 1Receivers |
| Operating Temperature Max | 150°C |
| Qualification | AEC-Q100 |
| Data Rate Max | 5Mbps |
|---|---|
| Supply Voltage Max | 5.5V |
| No. of Pins | 14Pins |
| No. of Drivers | 1Drivers |
| Operating Temperature Min | -40°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00001 |
