
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | NCS4333DR2GCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | 267717101 |
| Your Part Number | |
| Technical Datasheet |
5,000 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.671 ($0.7381) |
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | NCS4333DR2GCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | 267717101 |
| Technical Datasheet |
Product Overview
NCS4333DR2G is a zero-drift op amp that feature offset voltage as low as 10V over the 1.8V to 5.5V supply voltage range. The zero-drift architecture reduces the offset drift to as low as 0.07V/°C and enables high-precision measurements over both time and temperature. This family has low power consumption over a wide dynamic range and is available in space-saving packages. These features make it well-suited for signal conditioning circuits in portable, industrial, automotive, medical, and consumer markets. The applications include automotive, battery-powered/ portable applications, sensor signal conditioning, low voltage current sensing, filter circuits, bridge circuits, and medical instrumentation.
- Gain bandwidth product is 350KHz typ (CL = 100pF, VS = 1.8 to 5.5V, TA = +25°C, RL = 10kohm)
- Offset voltage is 3.5µV typ (VS = +5V, VS = 1.8V to 5.5V, TA = +25°C, RL = 10kohm)
- Common mode rejection ratio is 123dB typ (VS = 5.0V, VS = 1.8 to 5.5V, TA = +25°C, RL = 10kohm)
- Open loop output impedance is 300 ohm typ (f = UGBW, IO = 0mA, VS = 1.8 to 5.5V, TA = +25°C)
- Gain margin is 18dB typ (CL = 100pF, VS = 1.8V to 5.5V, TA = +25°C, RL = 10kohm)
- Slew rate is 0.15V/µs typ (G = +1, VS = 1.8V to 5.5V, TA = +25°C, RL = 10kohm)
- Power supply rejection ratio is 130dB typ (No Load, VS = 2.7V, TA = 25°C)
- Turn-on time is 100µs typ (VS = 5V, VS = 1.8V to 5.5V, TA = +25°C, RL = 10kohm)
- Quiescent current is 17µA typ (1.8V ≤ VS ≤ 3.3V, TA = +25°C, RL = 10kohm)
- SOIC-14 package, operating temperature range from -40 to +125°C
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Philippines Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423390 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0001 |
