Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCP3066S3BCKGEVBCopy
Order Code1814632
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP3066S3BCKGEVBCopy
Order Code1814632
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Device TopologyBoost, Buck, Inverting
No. of Outputs1Outputs
Output Current3A
Output Voltage3.2V
Input Voltage Min3V
Input Voltage Max40V
Core ChipNCP3066
Dimming Control TypePWM
Kit ContentsEval Board NCP3066
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Device Topology
Boost, Buck, Inverting
Output Current
3A
Input Voltage Min
3V
Core Chip
NCP3066
Kit Contents
Eval Board NCP3066
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1Outputs
Output Voltage
3.2V
Input Voltage Max
40V
Dimming Control Type
PWM
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):0
