Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCP3065D2SLDGEVBCopy
Order Code1814623
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP3065D2SLDGEVBCopy
Order Code1814623
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Device TopologySEPIC
No. of Outputs1Outputs
Output Current1A
Output Voltage23V
Input Voltage Min-
Input Voltage Max12V
Core ChipNCP3065
Dimming Control TypePWM
Kit ContentsEval Board NCP3065
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Technical Specifications
Device Topology
SEPIC
Output Current
1A
Input Voltage Min
-
Core Chip
NCP3065
Kit Contents
Eval Board NCP3065
SVHC
To Be Advised
No. of Outputs
1Outputs
Output Voltage
23V
Input Voltage Max
12V
Dimming Control Type
PWM
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):0
