Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNCP164ASN280T1G
Order Code3588836RL
Product Range2.8V 300mA LDO Voltage Regulators
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 100+ | $0.415 ($0.4565) |
| 500+ | $0.360 ($0.396) |
| 1500+ | $0.353 ($0.3883) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 5
$41.50 ($45.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP164ASN280T1G
Order Code3588836RL
Product Range2.8V 300mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min1.6V
Input Voltage Max5.5V
No. of Outputs1Outputs
Fixed Output Voltage Nom2.8V
Adjustable Output Voltage Min-
Output Voltage - Nom2.8V
Output Voltage Nom2.8V
Output Voltage Min-
Adjustable Output Voltage Max-
Output Voltage Max-
Output Current300mA
Dropout Voltage Vdo115mV
PolarityPositive Output
LDO Regulator Case StyleTSOP
Max Output Current300mA
Dropout Voltage Typ @ Current115mV
Dropout Voltage - Typ @ Current115mV
IC MountingSurface Mount
IC Case / PackageTSOP
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range2.8V 300mA LDO Voltage Regulators
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
5.5V
Fixed Output Voltage Nom
2.8V
Output Voltage - Nom
2.8V
Output Voltage Min
-
Output Voltage Max
-
Dropout Voltage Vdo
115mV
LDO Regulator Case Style
TSOP
Dropout Voltage Typ @ Current
115mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
150°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
1.6V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
-
Output Voltage Nom
2.8V
Adjustable Output Voltage Max
-
Output Current
300mA
Polarity
Positive Output
Max Output Current
300mA
Dropout Voltage - Typ @ Current
115mV
IC Case / Package
TSOP
Operating Temperature Min
-40°C
Product Range
2.8V 300mA LDO Voltage Regulators
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000012