Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNCP1607BDR2G.
Order Code253427602
Your Part Number
Technical Datasheet
75 total stock globally
Need more?
75 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.070 ($1.177) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.07 ($1.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP1607BDR2G.
Order Code253427602
Technical Datasheet
Supply Voltage Min-300mV
Supply Voltage Max20V
No. of Pins8Pins
Switching Frequency Max70kHz
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Duty Cycle (%)-
Frequency-
Operating Supply Current2.1mA
Startup Current23.5µA
UVLO12V
Technical Specifications
Supply Voltage Min
-300mV
No. of Pins
8Pins
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Duty Cycle (%)
-
Operating Supply Current
2.1mA
UVLO
12V
Supply Voltage Max
20V
Switching Frequency Max
70kHz
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Frequency
-
Startup Current
23.5µA
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000726