Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNCP1397ADR2G
Order Code2724152RL
Your Part Number
Technical Datasheet
1,799 total stock globally
Need more?
1799 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 100+ | $1.260 ($1.386) |
| 250+ | $1.190 ($1.309) |
| 500+ | $1.180 ($1.298) |
| 1000+ | $1.170 ($1.287) |
| 2500+ | $1.160 ($1.276) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
$126.00 ($138.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP1397ADR2G
Order Code2724152RL
Technical Datasheet
Input Voltage Min-
Input Voltage AC Min-
Input Voltage AC Max-
Input Voltage Max-
AC / DC Converter Case StyleSOIC
IC Case / PackageSOIC
No. of Pins15Pins
Power Rating-
Power Rating Max-
Topology-
IsolationIsolated
Power Switch Voltage Rating600V
Power Switch Current Rating-
Switching Frequency500kHz
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Input Voltage Min
-
Input Voltage AC Max
-
AC / DC Converter Case Style
SOIC
No. of Pins
15Pins
Power Rating Max
-
Isolation
Isolated
Power Switch Current Rating
-
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Input Voltage AC Min
-
Input Voltage Max
-
IC Case / Package
SOIC
Power Rating
-
Topology
-
Power Switch Voltage Rating
600V
Switching Frequency
500kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
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
Weight (kg):.000087