Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.330 ($1.463) |
Product Information
Product Overview
The NCP1271D65R2G is a soft-skip mode Standby Pulse Width Modulation (PWM) Controller with adjustable skip level and external latch. It allows for excellent stand by power consumption by use of its adjustable esoft-skip mode and integrated high voltage startup FET. This proprietary Soft-Skip also dramatically reduces the risk of acoustic noise. This allows the use of inexpensive transformers and capacitors in the clamping network. Internal frequency jittering, ramp compensation, timer-based fault detection and a latch input make this controller an excellent candidate for converters where ruggedness and component cost are the key constraints.
- Fixed-frequency current-mode operation with ramp compensation and skip cycle in standby condition
- Timer-based fault protection for improved overload detection
- Soft-skip mode technique for optimal noise control in standby
- Internal high-voltage startup current source for lossless startup
- 5% Current limit accuracy over the full temperature range
- Adjustable skip level
- Internal latch for easy implementation of overvoltage and overtemperature protection
- Frequency jittering for softened EMI signature
Applications
Consumer Electronics, Computers & Computer Peripherals, Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
1Channels
20V
65kHz
-40°C
-
65kHz
500mA
9.1V
7Pins
85%
150°C
No SVHC (25-Jun-2025)
14V
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate